- Home ›
- All Products›
- 287200
287200
Essentra
Plastic One-Piece Pull Handles - Handle Material - Aluminum - Base Length - 200.0 mm (7.874 in) - Mounting Hole Distance - ...
Accessories Notify Me
RoHS Compliant
Description
+
Plastic One-Piece Pull Handles - Handle Material - Aluminum - Base Length - 200.0 mm (7.874 in) - Mounting Hole Distance - 200.0 mm (7.874 in) - Mount Type - Front in)stall Counterbored Through Hole
Search Keywords: 287200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:287200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$7.62
25
$6.13
100
$5.19
250
$4.96
500
$4.75
1,000
$4.63
2,500
$4.51
5,000 +
$4.45
Click for Quote
Log in
to unlock special pricing