- Home ›
- All Products›
- 27STF375
27STF375
Essentra
Natural - Nylon - Female - Snap-Together Rivet - Compatible Hole Diameter 9.5 mm (0.375 in) - Compatible Panel Thicknes ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural - Nylon - Female - Snap-Together Rivet - Compatible Hole Diameter 9.5 mm (0.375 in) - Compatible Panel Thickness Range 76.2 - 812.8 mm (3.000 - 32.000 in) - Head Height 3.2 mm (0.125 in)
Search Keywords: 27STF375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27STF375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1234
3,000
$0.1159
5,000
$0.1109
8,000
$0.1093
25,000
$0.1048
50,000
$0.0905
100,000
$0.0903
150,000 +
$0.0894
Click for Quote
Log in
to unlock special pricing