- Home ›
- All Products›
- 27SR2400250
27SR2400250
Essentra
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 6.3 - 6.4 mm (0.248 - 0.252 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 6.3 - 6.4 mm (0.248 - 0.252 in) Compatible Panel Thickness Range 1.6 - 3.2 mm (0.062 - 0.125 in) Anchor Length 6.4 mm (0.250 in)
Search Keywords: 27SR2400250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27SR2400250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.2364
3,000
$0.2261
5,000
$0.2197
8,000
$0.2137
10,000
$0.2132
25,000
$0.2053
50,000
$0.1807
100,000 +
$0.1783
Click for Quote
Log in
to unlock special pricing