- Home ›
- All Products›
- 27SR2000370
27SR2000370
Essentra
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.2 - 5.3 mm (0.203 - 0.207 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.2 - 5.3 mm (0.203 - 0.207 in) Compatible Panel Thickness Range 5.8 - 7.6 mm (0.230 - 0.300 in) Anchor Length 9.3 mm (0.365 in)
Search Keywords: 27SR2000370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27SR2000370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1930
3,000
$0.1846
5,000
$0.1820
8,000
$0.1745
10,000
$0.1741
25,000
$0.1676
50,000
$0.1476
100,000 +
$0.1457
Click for Quote
Log in
to unlock special pricing