- Home ›
- All Products›
- 27SR1660240
27SR1660240
Essentra
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.162 - 0.166 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.162 - 0.166 in) Compatible Panel Thickness Range 1.3 - 4.6 mm (0.050 - 0.180 in) Anchor Length 6 mm (0.236 in)
Search Keywords: 27SR1660240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27SR1660240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1456
3,000
$0.1309
5,000
$0.1305
8,000
$0.1290
25,000
$0.1237
50,000
$0.1045
100,000
$0.1042
150,000 +
$0.1031
Click for Quote
Log in
to unlock special pricing