- Home ›
- All Products›
- 27SR157315
27SR157315
Essentra
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.162 - 0.166 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.162 - 0.166 in) Compatible Panel Thickness Range 3.8 - 4.8 mm (0.148 - 0.188 in) Anchor Length 8 mm (0.315 in)
Search Keywords: 27SR157315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27SR157315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1518
3,000
$0.1452
5,000
$0.1431
8,000
$0.1411
25,000
$0.1318
50,000
$0.1159
100,000
$0.1156
150,000 +
$0.1144
Click for Quote
Log in
to unlock special pricing