- Home ›
- All Products›
- 27SR118180
27SR118180
Essentra
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.123 - 0.127 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.123 - 0.127 in) Compatible Panel Thickness Range 1.9 - 3 mm (0.075 - 0.120 in) Anchor Length 4.6 mm (0.183 in)
Search Keywords: 27SR118180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27SR118180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1374
3,000
$0.1235
5,000
$0.1232
8,000
$0.1217
25,000
$0.1167
50,000
$0.0984
100,000
$0.0982
150,000 +
$0.0971
Click for Quote
Log in
to unlock special pricing