- Home ›
- All Products›
- 27SR1180515
27SR1180515
Essentra
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.123 - 0.127 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.123 - 0.127 in) Compatible Panel Thickness Range 10.2 - 11.2 mm (0.400 - 0.440 in) Anchor Length 13.2 mm (0.520 in)
Search Keywords: 27SR1180515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27SR1180515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1721
3,000
$0.1646
5,000
$0.1623
8,000
$0.1600
25,000
$0.1495
50,000
$0.1346
100,000 +
$0.1329
Click for Quote
Log in
to unlock special pricing