- Home ›
- All Products›
- 27SR102220
27SR102220
Essentra
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.107 - 0.111 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.107 - 0.111 in) Compatible Panel Thickness Range 3.2 - 4 mm (0.125 - 0.156 in) Anchor Length 5.1 mm (0.200 in)
Search Keywords: 27SR102220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27SR102220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1595
3,000
$0.1526
5,000
$0.1504
8,000
$0.1483
25,000
$0.1386
50,000
$0.1218
100,000 +
$0.1215
Click for Quote
Log in
to unlock special pricing