- Home ›
- All Products›
- 27SR0030W
Essentra
27SR0030W
Round Snap Push-In Rivet - 0.280 in (7.1 mm) Anchor Length - 0.205 to 0.209 in (5.2 to 5.3 mm) Compatible Hole Diameter Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Snap Push-In Rivet - 0.280 in (7.1 mm) Anchor Length - 0.205 to 0.209 in (5.2 to 5.3 mm) Compatible Hole Diameter Range - 0.160 to 0.200 in (4.1 to 5.1 mm) Compatible Panel Thickness Range - 0.350 in (8.9 mm) Head Diameter - 0.064 in (1.6 mm) Head H
Search Keywords: 27SR0030W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 27SR0030W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 27SR0030W RoHS compliant?
Yes, 27SR0030W is RoHS compliant.
What is the lead time for 27SR0030W?
The standard lead time for 27SR0030W is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2188
3,000
$0.2093
5,000
$0.2063
8,000
$0.1978
10,000
$0.1973
25,000
$0.1674
50,000
$0.1669
100,000 +
$0.1652
Click for Quote
Log in
to unlock special pricing