- Home ›
- All Products›
- 27SR0030
27SR0030
Essentra
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.2 - 5.3 mm (0.205 - 0.209 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.2 - 5.3 mm (0.205 - 0.209 in) Compatible Panel Thickness Range 4.1 - 5.1 mm (0.160 - 0.200 in) Anchor Length 7.1 mm (0.280 in)
Search Keywords: 27SR0030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27SR0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.2077
3,000
$0.1987
5,000
$0.1959
8,000
$0.1878
10,000
$0.1873
25,000
$0.1804
50,000
$0.1589
100,000 +
$0.1569
Click for Quote
Log in
to unlock special pricing