- Home ›
- All Products›
- 27SR0020
Essentra
27SR0020
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.160 - 0.164 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.160 - 0.164 in) Compatible Panel Thickness Range 3.7 - 4.8 mm (0.144 - 0.188 in) Anchor Length 6.1 mm (0.240 in)
Search Keywords: 27SR0020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27SR0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 27SR0020 RoHS compliant?
Yes, 27SR0020 is RoHS compliant.
What is the lead time for 27SR0020?
The standard lead time for 27SR0020 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1534
3,000
$0.1378
5,000
$0.1375
8,000
$0.1339
25,000
$0.1303
50,000
$0.1100
100,000
$0.1097
150,000 +
$0.1086
Click for Quote
Log in
to unlock special pricing