- Home ›
- All Products›
- 27SR0018
Available Replacements
RECOMMENDED REPLACEMENT
Essentra
27SR0018
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.160 - 0.164 in) Compatible Pane ...
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.160 - 0.164 in) Compatible Panel Thickness Range 2.5 - 3.6 mm (0.100 - 0.140 in) Anchor Length 5.1 mm (0.200 in)
Search Keywords: 27SR0018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27SR0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 27SR0018 discontinued?
Yes, 27SR0018 from Essentra is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 27SR0018?
The recommended replacement for 27SR0018 is SR-4050B from Essentra, available from OnlineComponents.com.
Is 27SR0018 RoHS compliant?
Yes, 27SR0018 is RoHS compliant.
What is the lead time for 27SR0018?
The standard lead time for 27SR0018 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.