- Home ›
- All Products›
- 27SR0012W
Essentra
27SR0012W
Round Snap Push-In Rivet - 0.220 in (5.6 mm) Anchor Length - 0.127 to 0.131 in (3.2 to 3.3 mm) Compatible Hole Diameter Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Snap Push-In Rivet - 0.220 in (5.6 mm) Anchor Length - 0.127 to 0.131 in (3.2 to 3.3 mm) Compatible Hole Diameter Range - 0.122 to 0.160 in (3.1 to 4.1 mm) Compatible Panel Thickness Range - 0.249 in (6.3 mm) Head Diameter - 0.065 in (1.7 mm) Head H
Search Keywords: 27SR0012W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 27SR0012W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 27SR0012W RoHS compliant?
Yes, 27SR0012W is RoHS compliant.
What is the lead time for 27SR0012W?
The standard lead time for 27SR0012W is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1,000
$0.1535
3,000
$0.1468
5,000
$0.1447
8,000
$0.1427
25,000
$0.1219
50,000
$0.1171
100,000
$0.1168
150,000 +
$0.1156
Click for Quote
Log in
to unlock special pricing