Image is representational - see manufacturer specifications

Essentra Authorized Distributor

27SR0010

Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.123 - 0.127 in) Compatible Pane ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.123 - 0.127 in) Compatible Panel Thickness Range 1.3 - 2.5 mm (0.050 - 0.100 in) Anchor Length 3.6 mm (0.140 in)
Search Keywords: 27SR0010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    27SR0010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 27SR0010 RoHS compliant?
Yes, 27SR0010 is RoHS compliant.
What is the lead time for 27SR0010?
The standard lead time for 27SR0010 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 11/18/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1680
3,000
$0.1607
5,000
$0.1584
8,000
$0.1562
25,000
$0.1459
50,000
$0.1283
100,000 +
$0.1280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!