- Home ›
- All Products›
- 27RT187550
Essentra
27RT187550
Barbed Push-In Rivet - Type 2 - 0.560 in (14.2 mm) Anchor Length - 0.188 in (4.8 mm) Compatible Hole Diameter - 0.030 to 0.330 ...
Accessories Notify Me
RoHS Compliant
Description
+
Barbed Push-In Rivet - Type 2 - 0.560 in (14.2 mm) Anchor Length - 0.188 in (4.8 mm) Compatible Hole Diameter - 0.030 to 0.330 in (0.8 to 8.4 mm) Compatible Panel Thickness Range - 0.435 in (11 mm) Head Diameter - 0.068 in (1.7 mm) Head Height - Nylon 6/6
Search Keywords: 27RT187550
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 27RT187550 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 27RT187550 RoHS compliant?
Yes, 27RT187550 is RoHS compliant.
What is the lead time for 27RT187550?
The standard lead time for 27RT187550 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,800
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0967
3,000
$0.0671
8,000
$0.0628
25,000
$0.0595
50,000
$0.0594
100,000
$0.0592
150,000
$0.0591
250,000 +
$0.0589
Click for Quote
Log in
to unlock special pricing