- Home ›
- All Products›
- 27PP001
27PP001
Essentra
White PC Book Screw Set - Thread Size 832 - Receptacle Thread Length 10.8 mm (0.425 in) - Thread Length 10.8 mm (0.425 in)
Accessories Notify Me
RoHS Compliant
Description
+
White PC Book Screw Set - Thread Size 832 - Receptacle Thread Length 10.8 mm (0.425 in) - Thread Length 10.8 mm (0.425 in)
Search Keywords: 27PP001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27PP001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0688
3,000
$0.0542
8,000
$0.0519
25,000
$0.0454
50,000
$0.0441
100,000
$0.0424
150,000
$0.0423
250,000 +
$0.0422
Click for Quote
Log in
to unlock special pricing