- Home ›
- All Products›
- 27MRF12
27MRF12
Essentra
Natural - Nylon - Round - Mini Female - Snap-Together Rivet - 3.2 mm (0.125 in) - Head Diameter 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural - Nylon - Round - Mini Female - Snap-Together Rivet - 3.2 mm (0.125 in) - Head Diameter 12.7 mm (0.500 in)
Search Keywords: 27MRF12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27MRF12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0810
3,000
$0.0638
8,000
$0.0610
25,000
$0.0534
50,000
$0.0519
100,000
$0.0499
150,000
$0.0497
250,000 +
$0.0496
Click for Quote
Log in
to unlock special pricing