- Home ›
- All Products›
- 27MRF06
Essentra
27MRF06
Natural - Nylon - Round - Mini Female - Snap-Together Rivet - 15.9 mm (0.625 in) - Head Diameter 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural - Nylon - Round - Mini Female - Snap-Together Rivet - 15.9 mm (0.625 in) - Head Diameter 6.4 mm (0.250 in)
Search Keywords: 27MRF06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27MRF06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 27MRF06 RoHS compliant?
Yes, 27MRF06 is RoHS compliant.
What is the lead time for 27MRF06?
The standard lead time for 27MRF06 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0642
3,000
$0.0506
8,000
$0.0484
25,000
$0.0429
50,000
$0.0411
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0393
Click for Quote
Log in
to unlock special pricing