- Home ›
- All Products›
- 27MMP016
Essentra
27MMP016
Standard Snap Lock Support - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 16.0 mm (0.63 in) - Operating Temperature R ...
Accessories Notify Me
RoHS Compliant
Description
+
Standard Snap Lock Support - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 16.0 mm (0.63 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 27MMP016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27MMP016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 27MMP016 RoHS compliant?
Yes, 27MMP016 is RoHS compliant.
What is the lead time for 27MMP016?
The standard lead time for 27MMP016 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2112
3,000
$0.2020
5,000
$0.1991
8,000
$0.1910
10,000
$0.1905
25,000
$0.1834
50,000
$0.1650
100,000 +
$0.1629
Click for Quote
Log in
to unlock special pricing