- Home ›
- All Products›
- 27MMP005
Essentra
27MMP005
Standard Snap Lock Support - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 5.0 mm (0.197 in) - Operating Temperature R ...
Accessories Notify Me
RoHS Compliant
Description
+
Standard Snap Lock Support - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 5.0 mm (0.197 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 27MMP005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27MMP005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 27MMP005 RoHS compliant?
Yes, 27MMP005 is RoHS compliant.
What is the lead time for 27MMP005?
The standard lead time for 27MMP005 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1871
3,000
$0.1834
5,000
$0.1829
8,000
$0.1780
25,000
$0.1688
50,000
$0.1684
100,000
$0.1680
150,000 +
$0.1675
Click for Quote
Log in
to unlock special pricing