- Home ›
- All Products›
- 27MLMTP45
27MLMTP45
Essentra
Screw Support - M4 - Spacer Length 45.0 mm (1.772 in)
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - M4 - Spacer Length 45.0 mm (1.772 in)
Search Keywords: 27MLMTP45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27MLMTP45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2859
3,000
$0.2696
5,000
$0.2658
8,000
$0.2585
10,000
$0.2578
25,000
$0.2483
50,000 +
$0.2234
Click for Quote
Log in
to unlock special pricing