- Home ›
- All Products›
- 27LMTP01500
27LMTP01500
Essentra
Screw Support - 8-32 - Spacer Length 38.1 mm (1.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - 8-32 - Spacer Length 38.1 mm (1.500 in)
Search Keywords: 27LMTP01500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27LMTP01500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2658
3,000
$0.2506
5,000
$0.2468
8,000
$0.2403
10,000
$0.2367
25,000
$0.2308
50,000 +
$0.2078
Click for Quote
Log in
to unlock special pricing