- Home ›
- All Products›
- 27FTP01406A
27FTP01406A
Essentra
Screw Support - Spacer Length 35.7 mm (1.406 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - Spacer Length 35.7 mm (1.406 in) - UL94 V-2
Search Keywords: 27FTP01406A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27FTP01406A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
100
$0.4388
500
$0.3566
1,000
$0.3557
3,000
$0.3260
5,000
$0.3126
8,000
$0.3118
15,000
$0.3043
25,000 +
$0.3003
Click for Quote
Log in
to unlock special pricing