- Home ›
- All Products›
- 27FTP01250
27FTP01250
Essentra
Screw Support - Spacer Length 31.8 mm (1.250 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - Spacer Length 31.8 mm (1.250 in) - UL94 V-2
Search Keywords: 27FTP01250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27FTP01250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
100
$0.4046
500
$0.3287
1,000
$0.3279
3,000
$0.3006
5,000
$0.2882
8,000
$0.2875
15,000
$0.2805
25,000 +
$0.2768
Click for Quote
Log in
to unlock special pricing