- Home ›
- All Products›
- 27FTP01125
Essentra
27FTP01125
Screw Support - Spacer Length 28.6 mm (1.125 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - Spacer Length 28.6 mm (1.125 in) - UL94 V-2
Search Keywords: 27FTP01125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27FTP01125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 27FTP01125 RoHS compliant?
Yes, 27FTP01125 is RoHS compliant.
What is the lead time for 27FTP01125?
The standard lead time for 27FTP01125 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$0.4192
500
$0.3406
1,000
$0.3398
3,000
$0.3114
5,000
$0.2986
8,000
$0.2979
15,000
$0.2907
25,000 +
$0.2868
Click for Quote
Log in
to unlock special pricing