- Home ›
- All Products›
- 27FTP00875
27FTP00875
Essentra
Screw Support - Spacer Length 22.2 mm (0.875 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - Spacer Length 22.2 mm (0.875 in) - UL94 V-2
Search Keywords: 27FTP00875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27FTP00875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
500
$0.3191
1,000
$0.3183
2,500
$0.2917
5,000
$0.2797
7,500
$0.2790
10,000
$0.2783
15,000
$0.2723
25,000 +
$0.2687
Click for Quote
Log in
to unlock special pricing