- Home ›
- All Products›
- 27FTP00750A
Essentra
27FTP00750A
Screw Support - Spacer Length 19.1 mm (0.750 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - Spacer Length 19.1 mm (0.750 in) - UL94 V-2
Search Keywords: 27FTP00750A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27FTP00750A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 27FTP00750A RoHS compliant?
Yes, 27FTP00750A is RoHS compliant.
What is the lead time for 27FTP00750A?
The standard lead time for 27FTP00750A is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$0.3921
500
$0.3186
1,000
$0.3178
3,000
$0.2913
5,000
$0.2793
8,000
$0.2786
15,000
$0.2719
25,000 +
$0.2683
Click for Quote
Log in
to unlock special pricing