- Home ›
- All Products›
- 27FTP00750
27FTP00750
Essentra
Screw Support - Spacer Length 19.1 mm (0.750 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - Spacer Length 19.1 mm (0.750 in) - UL94 V-2
Search Keywords: 27FTP00750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27FTP00750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2806
3,000
$0.2646
5,000
$0.2608
8,000
$0.2537
10,000
$0.2531
25,000
$0.2437
50,000 +
$0.1826
Click for Quote
Log in
to unlock special pricing