- Home ›
- All Products›
- 27FTP00625A
Essentra
27FTP00625A
Screw Support - Spacer Length 15.9 mm (0.625 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - Spacer Length 15.9 mm (0.625 in) - UL94 V-2
Search Keywords: 27FTP00625A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27FTP00625A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 27FTP00625A RoHS compliant?
Yes, 27FTP00625A is RoHS compliant.
What is the lead time for 27FTP00625A?
The standard lead time for 27FTP00625A is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$0.3126
1,000
$0.2936
2,500
$0.2809
5,000
$0.2730
7,500
$0.2655
25,000
$0.2550
50,000 +
$0.2245
Click for Quote
Log in
to unlock special pricing