- Home ›
- All Products›
- 27FTP00625
27FTP00625
Essentra
Screw Support - Spacer Length 15.9 mm (0.625 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - Spacer Length 15.9 mm (0.625 in) - UL94 V-2
Search Keywords: 27FTP00625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27FTP00625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
500
$0.2291
1,000
$0.2219
2,500
$0.2171
5,000
$0.2141
7,500
$0.2112
25,000
$0.2072
50,000 +
$0.1825
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT