- Home ›
- All Products›
- 27FTP00500A
27FTP00500A
Essentra
Screw Support - Spacer Length 12.7 mm (0.500 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - Spacer Length 12.7 mm (0.500 in) - UL94 V-2
Search Keywords: 27FTP00500A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27FTP00500A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Buy all 900 in-stock or the regular minimum order quantity of 1000
Stock lot only:
900
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$0.2311
1,000
$0.2101
3,000
$0.2041
5,000
$0.2027
8,000
$0.2000
10,000
$0.1995
25,000
$0.1962
50,000
$0.1727
100,000 +
$0.1716
Click for Quote
Log in
to unlock special pricing