- Home ›
- All Products›
- 27FTP00375A
Essentra
27FTP00375A
Screw Support - Spacer Length 9.5 mm (0.375 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - Spacer Length 9.5 mm (0.375 in) - UL94 V-2
Search Keywords: 27FTP00375A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 27FTP00375A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 27FTP00375A RoHS compliant?
Yes, 27FTP00375A is RoHS compliant.
What is the lead time for 27FTP00375A?
The standard lead time for 27FTP00375A is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Buy all 400 in-stock or the regular minimum order quantity of 1000
Stock lot only:
400
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$0.4016
1,000
$0.3651
3,000
$0.3572
5,000
$0.3459
8,000
$0.3450
10,000
$0.3442
25,000
$0.3433
50,000 +
$0.3425
Click for Quote
Log in
to unlock special pricing