- Home ›
- All Products›
- 27AC0033
27AC0033
Essentra
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 4.6 - 4.9 mm (0.182 - 0.192 in) Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 4.6 - 4.9 mm (0.182 - 0.192 in) Compatible Panel Thickness Range 4.2 - 4.7 mm (0.165 - 0.185 in) Anchor Length 13.3 mm (0.525 in)
Search Keywords: 27AC0033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1247
3,000
$0.1171
5,000
$0.1120
8,000
$0.1103
25,000
$0.0953
50,000
$0.0916
100,000
$0.0902
150,000 +
$0.0889
Click for Quote
Log in
to unlock special pricing