- Home ›
- All Products›
- 27AC0030
27AC0030
Essentra
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.160 - 0.165 in) Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.160 - 0.165 in) Compatible Panel Thickness Range 0.8 - 3.2 mm (0.032 - 0.125 in) Anchor Length 10.2 mm (0.400 in)
Search Keywords: 27AC0030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0950
3,000
$0.0892
5,000
$0.0854
8,000
$0.0851
25,000
$0.0726
50,000
$0.0697
100,000
$0.0696
150,000 +
$0.0694
Click for Quote
Log in
to unlock special pricing