- Home ›
- All Products›
- 27AC0028
27AC0028
Essentra
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 4.9 - 5.4 mm (0.192 - 0.212 in) Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 4.9 - 5.4 mm (0.192 - 0.212 in) Compatible Panel Thickness Range 1.6 - 3.2 mm (0.062 - 0.125 in) Anchor Length 11.4 mm (0.450 in)
Search Keywords: 27AC0028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1240
3,000
$0.1165
5,000
$0.1114
8,000
$0.1099
25,000
$0.0948
50,000
$0.0911
100,000
$0.0908
150,000 +
$0.0899
Click for Quote
Log in
to unlock special pricing