- Home ›
- All Products›
- 27AC0027
Essentra
27AC0027
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 1.6 - 1.7 mm (0.062 - 0.065 in) Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 1.6 - 1.7 mm (0.062 - 0.065 in) Compatible Panel Thickness Range 0.3 - 0.8 mm (0.010 - 0.031 in) Anchor Length 4.7 mm (0.187 in)
Search Keywords: 27AC0027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 27AC0027 RoHS compliant?
Yes, 27AC0027 is RoHS compliant.
What is the lead time for 27AC0027?
The standard lead time for 27AC0027 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0866
3,000
$0.0814
5,000
$0.0778
8,000
$0.0776
25,000
$0.0663
50,000
$0.0661
100,000
$0.0637
150,000 +
$0.0635
Click for Quote
Log in
to unlock special pricing