- Home ›
- All Products›
- 27AC0024
27AC0024
Essentra
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 6.4 - 6.7 mm (0.250 - 0.263 in) Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 6.4 - 6.7 mm (0.250 - 0.263 in) Compatible Panel Thickness Range 12.7 - 19.1 mm (0.500 - 0.750 in) Anchor Length 25.9 mm (1.021 in)
Search Keywords: 27AC0024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2112
3,000
$0.2020
5,000
$0.1991
8,000
$0.1910
10,000
$0.1905
25,000
$0.1650
50,000
$0.1646
100,000 +
$0.1629
Click for Quote
Log in
to unlock special pricing