Image is representational - see manufacturer specifications

Essentra Authorized Distributor

27AC0022B

Black UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 2.2 - 2.3 mm (0.085 - 0.090 in) Compatibl ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 2.2 - 2.3 mm (0.085 - 0.090 in) Compatible Panel Thickness Range 0.8 - 2.7 mm (0.032 - 0.107 in) Anchor Length 4.7 mm (0.187 in)
Search Keywords: 27AC0022B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: 27AC0022B
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 27AC0022B RoHS compliant?
Yes, 27AC0022B is RoHS compliant.
What is the lead time for 27AC0022B?
The standard lead time for 27AC0022B is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/9/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0850
3,000
$0.0798
5,000
$0.0764
8,000
$0.0762
25,000
$0.0649
50,000
$0.0648
100,000
$0.0624
150,000 +
$0.0622
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!