- Home ›
- All Products›
- 27AC0022
27AC0022
Essentra
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 2.2 - 2.3 mm (0.085 - 0.090 in) Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 2.2 - 2.3 mm (0.085 - 0.090 in) Compatible Panel Thickness Range 0.8 - 2.7 mm (0.032 - 0.107 in) Anchor Length 4.7 mm (0.187 in)
Search Keywords: 27AC0022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0873
3,000
$0.0688
8,000
$0.0658
25,000
$0.0560
50,000
$0.0559
100,000
$0.0538
150,000
$0.0537
250,000 +
$0.0531
Click for Quote
Log in
to unlock special pricing