- Home ›
- All Products›
- 27AC0020
Essentra
27AC0020
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 3 - 3.4 mm (0.120 - 0.135 in) Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 3 - 3.4 mm (0.120 - 0.135 in) Compatible Panel Thickness Range 1.6 - 3.2 mm (0.062 - 0.125 in) Anchor Length 8.4 mm (0.330 in)
Search Keywords: 27AC0020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 27AC0020 RoHS compliant?
Yes, 27AC0020 is RoHS compliant.
What is the lead time for 27AC0020?
The standard lead time for 27AC0020 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0729
3,000
$0.0705
8,000
$0.0684
25,000
$0.0595
50,000
$0.0581
100,000
$0.0568
150,000
$0.0560
250,000 +
$0.0552
Click for Quote
Log in
to unlock special pricing