- Home ›
- All Products›
- 27AC0012
27AC0012
Essentra
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 5 - 5.1 mm (0.195 - 0.200 in) Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 5 - 5.1 mm (0.195 - 0.200 in) Compatible Panel Thickness Range 0.9 - 1.7 mm (0.035 - 0.065 in) Anchor Length 8.9 mm (0.350 in)
Search Keywords: 27AC0012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1487
3,000
$0.1181
8,000
$0.1128
25,000
$0.1063
50,000
$0.1047
100,000
$0.1044
150,000
$0.1042
250,000 +
$0.1039
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT