- Home ›
- All Products›
- 27AC0010
27AC0010
Essentra
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 1.6 - 1.7 mm (0.062 - 0.065 in) Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 1.6 - 1.7 mm (0.062 - 0.065 in) Compatible Panel Thickness Range 0.3 - 0.8 mm (0.010 - 0.031 in) Anchor Length 3.2 mm (0.125 in)
Search Keywords: 27AC0010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0945
3,000
$0.0888
5,000
$0.0849
8,000
$0.0847
25,000
$0.0722
50,000
$0.0693
100,000
$0.0692
150,000 +
$0.0690
Click for Quote
Log in
to unlock special pricing