- Home ›
- All Products›
- 27AC0003
Essentra
27AC0003
Truss Arrow Clip Push-In Rivet - 0.390 in (9.9 mm) Anchor Length - 0.151 to 0.161 in (3.8 to 4.1 mm) Compatible Hole Diameter ...
Accessories Notify Me
RoHS Compliant
Description
+
Truss Arrow Clip Push-In Rivet - 0.390 in (9.9 mm) Anchor Length - 0.151 to 0.161 in (3.8 to 4.1 mm) Compatible Hole Diameter Range - 0.062 to 0.125 in (1.6 to 3.2 mm) Compatible Panel Thickness Range - Nylon 6/6 - Natural.
Search Keywords: 27AC0003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 27AC0003 RoHS compliant?
Yes, 27AC0003 is RoHS compliant.
What is the lead time for 27AC0003?
The standard lead time for 27AC0003 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0811
3,000
$0.0762
5,000
$0.0729
8,000
$0.0727
25,000
$0.0622
50,000
$0.0620
100,000
$0.0597
150,000 +
$0.0596
Click for Quote
Log in
to unlock special pricing