- Home ›
- All Products›
- 27AC0002
27AC0002
Essentra
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 3.3 - 3.4 mm (0.131 - 0.135 in) Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 3.3 - 3.4 mm (0.131 - 0.135 in) Compatible Panel Thickness Range 1.6 - 3.2 mm (0.062 - 0.125 in) Anchor Length 10 mm (0.395 in)
Search Keywords: 27AC0002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0865
3,000
$0.0682
8,000
$0.0652
25,000
$0.0556
50,000
$0.0555
100,000
$0.0534
150,000
$0.0533
250,000 +
$0.0527
Click for Quote
Log in
to unlock special pricing