- Home ›
- All Products›
- 27AC0001
27AC0001
Essentra
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 4.6 - 4.9 mm (0.182 - 0.192 in) Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 4.6 - 4.9 mm (0.182 - 0.192 in) Compatible Panel Thickness Range 1.6 - 3.2 mm (0.062 - 0.125 in) Anchor Length 10.2 mm (0.400 in)
Search Keywords: 27AC0001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0894
3,000
$0.0705
8,000
$0.0674
25,000
$0.0573
50,000
$0.0571
100,000
$0.0550
150,000
$0.0549
250,000 +
$0.0543
Click for Quote
Log in
to unlock special pricing