- Home ›
- All Products›
- 27963202002
27963202002
Essentra
Lid Stay - Overall Length: 202.0 mm (7.953 in) - Arm Length - 202.0 mm (7.953 in) - Material - Zinc Alloy
Accessories Notify Me
RoHS Compliant
Description
+
Lid Stay - Overall Length: 202.0 mm (7.953 in) - Arm Length - 202.0 mm (7.953 in) - Material - Zinc Alloy
Search Keywords: 27963202002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27963202002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$16.00
25
$13.72
50
$13.10
100
$11.74
250
$11.10
500
$10.80
1,000 +
$10.64
Click for Quote
Log in
to unlock special pricing