- Home ›
- All Products›
- 27963135001
27963135001
Essentra
Lid Stay - Overall Length: 135.0 mm (5.315 in) - Arm Length - 135.0 mm (5.315 in) - Material - Zinc Alloy
Accessories Notify Me
RoHS Compliant
Description
+
Lid Stay - Overall Length: 135.0 mm (5.315 in) - Arm Length - 135.0 mm (5.315 in) - Material - Zinc Alloy
Search Keywords: 27963135001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27963135001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$15.45
25
$13.16
50
$12.57
100
$11.27
250
$10.68
500
$10.40
1,000 +
$10.26
Click for Quote
Log in
to unlock special pricing