- Home ›
- All Products›
- 26RIV024
26RIV024
Essentra
Natural Acetal Mushroom Solid Push-In Rivet - Compatible Hole Diameter 3.2 mm (0.125 in) - Anchor Length 8 mm (0.313 in) - ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Acetal Mushroom Solid Push-In Rivet - Compatible Hole Diameter 3.2 mm (0.125 in) - Anchor Length 8 mm (0.313 in) - Head Diameter 5.5 mm (0.218 in)
Search Keywords: 26RIV024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:26RIV024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0383
5,000
$0.0321
25,000
$0.0259
50,000
$0.0252
100,000
$0.0245
150,000
$0.0236
250,000
$0.0235
500,000 +
$0.0234
Click for Quote
Log in
to unlock special pricing