- Home ›
- All Products›
- 26RIV022
26RIV022
Essentra
Mushroom Solid Push-In Rivet - 0.188 in (4.8 mm) Anchor Length - 0.125 in (3.2 mm) Compatible Hole Diameter - 0.218 in (5.5 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Mushroom Solid Push-In Rivet - 0.188 in (4.8 mm) Anchor Length - 0.125 in (3.2 mm) Compatible Hole Diameter - 0.218 in (5.5 mm) Head Diameter - 0.090 in (2.3 mm) Head Height - Acetal - Natural.
Search Keywords: 26RIV022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:26RIV022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0365
5,000
$0.0307
25,000
$0.0249
50,000
$0.0242
100,000
$0.0236
150,000
$0.0226
250,000
$0.0226
500,000 +
$0.0225
Click for Quote
Log in
to unlock special pricing